
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Sanken Elec | |
| Package | TO-263 | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Current - Continuous Drain(Id) | 80A | |
| Pd - Power Dissipation | 116W | |
| RDS(on) | 3.9mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKI04033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Sanken Elec | |
| Package | TO-263 | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Current - Continuous Drain(Id) | 80A | |
| Pd - Power Dissipation | 116W | |
| RDS(on) | 3.9mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKI04033. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SKI04033 datasheets or manufacturer documentation.
Datasheet: SKI04033 Datasheet (PDF)
The SKI04033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.