
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.3N | |
| Voltage Rating | 12V | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |

* Images are for reference only
PTS453TL38
Extended- Manufacturer
- MFR.Part #
- PTS453TL38
- JLCPCB Part #
- C19570892
- Package
- -
- Description
- -40℃~+60℃ 1.3N 12V 50mA SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PTS453TL38
- JLCPCB Part #
- C19570892
- Package
- -
- Description
- -40℃~+60℃ 1.3N 12V 50mA SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTS453TL38 Specifications
PTS453TL38 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | - | |
| Operating Temperature | -40℃~+60℃ | |
| Contact Current | 50mA | |
| Operating Force | 1.3N | |
| Voltage Rating | 12V | |
| Circuit | SPST-NO | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS453TL38. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTS453TL38 Documents
PTS453TL38 datasheets or manufacturer documentation.
Datasheet: PTS453TL38 Datasheet (PDF)
PTS453TL38 Schematic Symbol & PCB Footprint
The PTS453TL38 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.