
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm | |
| Tolerance | ±10% | |
| Capacitance | 270pF | |
| Diameter | 5.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CK45-B3FD271KYNN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | - | |
| Voltage Rating | 3kV | |
| Pin Spacing | 7.5mm | |
| Tolerance | ±10% | |
| Capacitance | 270pF | |
| Diameter | 5.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CK45-B3FD271KYNN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CK45-B3FD271KYNN datasheets or manufacturer documentation.
Datasheet: CK45-B3FD271KYNN Datasheet (PDF)
The CK45-B3FD271KYNN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.