
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 2.44175GHz | |
| Insertion Loss | 3.7dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 83.5MHz | |
| Attenuation | 34dB、39dB、40dB、40dB、50dB、56dB、56dB、61dB、68dB | |
| impedance | 50Ω、120Ω |

* Images are for reference only
B39242B7766C911
Extended- Manufacturer
- MFR.Part #
- B39242B7766C911
- JLCPCB Part #
- C19563182
- Package
- -
- Description
- -40℃~+85℃ 2.44175GHz 3.7dB 50Ω、120Ω - SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B39242B7766C911
- JLCPCB Part #
- C19563182
- Package
- -
- Description
- -40℃~+85℃ 2.44175GHz 3.7dB 50Ω、120Ω - SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39242B7766C911 Specifications
B39242B7766C911 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 2.44175GHz | |
| Insertion Loss | 3.7dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 83.5MHz | |
| Attenuation | 34dB、39dB、40dB、40dB、50dB、56dB、56dB、61dB、68dB | |
| impedance | 50Ω、120Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39242B7766C911. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39242B7766C911 Documents
B39242B7766C911 datasheets or manufacturer documentation.
Datasheet: B39242B7766C911 Datasheet (PDF)
B39242B7766C911 Schematic Symbol & PCB Footprint
The B39242B7766C911 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.