Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT7712C
PT7712C
Extended
* Images are for reference only
PT7712C
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT7712C
JLCPCB Part #
C19558436
Package
-
Description
-40℃~+85℃ 1 1.3V~2.05V 15000uF 20A 3.1V~3.6V 400kHz 50mVp-p 81%、83%、85%、87% ±3%、±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)20A
Output Voltage Accuracy±3%、±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency81%、83%、85%、87%
Voltage - Supply3.1V~3.6V
Capacitive Load(Max)15000uF
Switching Frequency400kHz
Output Voltage1.3V~2.05V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT7712C
PT7712C

* Images are for reference only

PT7712C

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT7712C
JLCPCB Part #
C19558436
Package
-
Description
-40℃~+85℃ 1 1.3V~2.05V 15000uF 20A 3.1V~3.6V 400kHz 50mVp-p 81%、83%、85%、87% ±3%、±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT7712C

* Images are for reference only

PT7712C
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT7712C
JLCPCB Part #
C19558436
Package
-
Description
-40℃~+85℃ 1 1.3V~2.05V 15000uF 20A 3.1V~3.6V 400kHz 50mVp-p 81%、83%、85%、87% ±3%、±1% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT7712C Specifications

PT7712C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)20A
Output Voltage Accuracy±3%、±1%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency81%、83%、85%、87%
Voltage - Supply3.1V~3.6V
Capacitive Load(Max)15000uF
Switching Frequency400kHz
Output Voltage1.3V~2.05V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT7712C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT7712C Documents

PT7712C datasheets or manufacturer documentation.

Datasheet: PT7712C Datasheet (PDF)

PT7712C Schematic Symbol & PCB Footprint

The PT7712C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.