Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6674E
PT6674E
Extended
* Images are for reference only
PT6674E
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT6674E
JLCPCB Part #
C19556073
Package
SMD-14P,43.4x31mm
Description
SMD-14P,43.4x31mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-14P,43.4x31mm
Output Current(Max)1.25A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+65℃
Number of Outputs1
FunctionBoost
Conversion Efficiency86%、87%
Capacitive Load(Max)560uF
Voltage - Supply4.5V~5.5V
Switching Frequency300kHz
Output Voltage12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6674E
PT6674E

* Images are for reference only

PT6674E

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6674E
JLCPCB Part #
C19556073
Package
SMD-14P,43.4x31mm
Description
SMD-14P,43.4x31mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6674E

* Images are for reference only

PT6674E
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6674E
JLCPCB Part #
C19556073
Package
SMD-14P,43.4x31mm
Description
SMD-14P,43.4x31mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6674E Specifications

PT6674E technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-14P,43.4x31mm
Output Current(Max)1.25A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+65℃
Number of Outputs1
FunctionBoost
Conversion Efficiency86%、87%
Capacitive Load(Max)560uF
Voltage - Supply4.5V~5.5V
Switching Frequency300kHz
Output Voltage12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6674E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6674E Documents

PT6674E datasheets or manufacturer documentation.

Datasheet: PT6674E Datasheet (PDF)

PT6674E Schematic Symbol & PCB Footprint

The PT6674E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.