
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 300ps@-2.5V,3pF | |
| Quiescent Current(Iq) | 25mA | |
| Voltage - Supply | -5.5V~-4.2V | |
| Number of Circuits | 9 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY100S321JC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Operating Temperature | 0℃~+85℃ | |
| Propagation Delay | 300ps@-2.5V,3pF | |
| Quiescent Current(Iq) | 25mA | |
| Voltage - Supply | -5.5V~-4.2V | |
| Number of Circuits | 9 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY100S321JC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY100S321JC datasheets or manufacturer documentation.
Datasheet: SY100S321JC Datasheet (PDF)
The SY100S321JC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.