Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPDKN008S
MPDKN008S
Extended
* Images are for reference only
MPDKN008S
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDKN008S
JLCPCB Part #
C19554062
Package
-
Description
-40℃~+85℃ 100mVp-p 10A 36V~75V 5V 89% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)10A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Conversion Efficiency89%
TypeOpen type
Voltage - Supply36V~75V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation
Output Voltage5V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPDKN008S
MPDKN008S

* Images are for reference only

MPDKN008S

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDKN008S
JLCPCB Part #
C19554062
Package
-
Description
-40℃~+85℃ 100mVp-p 10A 36V~75V 5V 89% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDKN008S

* Images are for reference only

MPDKN008S
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDKN008S
JLCPCB Part #
C19554062
Package
-
Description
-40℃~+85℃ 100mVp-p 10A 36V~75V 5V 89% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDKN008S Specifications

MPDKN008S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)10A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Conversion Efficiency89%
TypeOpen type
Voltage - Supply36V~75V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation
Output Voltage5V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDKN008S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDKN008S Documents

MPDKN008S datasheets or manufacturer documentation.

Datasheet: MPDKN008S Datasheet (PDF)

MPDKN008S Schematic Symbol & PCB Footprint

The MPDKN008S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.