
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OPTEK | |
| Package | TO-46 | |
| Wavelength - Dominant | 460nm~470nm | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 18° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.26cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~2.95V | |
| Peak Wavelength | 463nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OVM4BTX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OPTEK | |
| Package | TO-46 | |
| Wavelength - Dominant | 460nm~470nm | |
| Operating Temperature | -55℃~+100℃ | |
| Viewing Angle | 18° | |
| Forward Current | 20mA | |
| Luminous Intensity | 2.26cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.6V~2.95V | |
| Peak Wavelength | 463nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OVM4BTX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OVM4BTX datasheets or manufacturer documentation.
Datasheet: OVM4BTX Datasheet (PDF)
The OVM4BTX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.