
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D38.1x26.2mm | |
| Tolerance | ±20% |

* Images are for reference only
1140-2R2M
Extended- Manufacturer
- MFR.Part #
- 1140-2R2M
- JLCPCB Part #
- C19548631
- Package
- Plugin,D38.1x26.2mm
- Description
- ±20% 插件,D38.1x26.2mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1140-2R2M
- JLCPCB Part #
- C19548631
- Package
- Plugin,D38.1x26.2mm
- Description
- ±20% 插件,D38.1x26.2mm Power Inductors
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1140-2R2M Specifications
1140-2R2M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D38.1x26.2mm | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1140-2R2M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1140-2R2M Documents
1140-2R2M datasheets or manufacturer documentation.
Datasheet: 1140-2R2M Datasheet (PDF)
1140-2R2M Schematic Symbol & PCB Footprint
The 1140-2R2M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.