
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 2A | |
| Number of Outputs | 1 | |
| Length | 21.3mm | |
| Voltage - Supply | 2.97V~5.5V | |
| Height | 4.2mm | |
| Width | 16.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPDTY102S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 2A | |
| Number of Outputs | 1 | |
| Length | 21.3mm | |
| Voltage - Supply | 2.97V~5.5V | |
| Height | 4.2mm | |
| Width | 16.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDTY102S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPDTY102S datasheets or manufacturer documentation.
Datasheet: MPDTY102S Datasheet (PDF)
The MPDTY102S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.