
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-64(10x10) | |
| Type | Processor | |
| Voltage - Supply | 3.3V | |
| Sampling Rate | 32kHz~192kHz | |
| Features | Built-in phase-locked loop、Power-down and reset protection、On-chip digital gain、Mute control、Master-slave clock negotiation | |
| Interface | I2S、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAS5026PAGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | TQFP-64(10x10) | |
| Type | Processor | |
| Voltage - Supply | 3.3V | |
| Sampling Rate | 32kHz~192kHz | |
| Features | Built-in phase-locked loop、Power-down and reset protection、On-chip digital gain、Mute control、Master-slave clock negotiation | |
| Interface | I2S、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS5026PAGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAS5026PAGR datasheets or manufacturer documentation.
Datasheet: TAS5026PAGR Datasheet (PDF)
The TAS5026PAGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.