
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Luminous Intensity | 700mcd | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V~2.9V | |
| Peak Wavelength | 609nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GM5ZS03200Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Luminous Intensity | 700mcd | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2.2V~2.9V | |
| Peak Wavelength | 609nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM5ZS03200Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GM5ZS03200Z datasheets or manufacturer documentation.
Datasheet: GM5ZS03200Z Datasheet (PDF)
The GM5ZS03200Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.