
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3.1mm Round Lens | |
| Forward Current | 10mA | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | White Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPR-39MVWF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ROHM Semicon | |
| Package | - | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 3.1mm Round Lens | |
| Forward Current | 10mA | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | White Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPR-39MVWF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPR-39MVWF datasheets or manufacturer documentation.
Datasheet: SPR-39MVWF Datasheet (PDF)
The SPR-39MVWF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.