
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Type | Processor、Encoder | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | On-chip digital gain | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC11372CQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Type | Processor、Encoder | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | On-chip digital gain | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC11372CQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC11372CQ datasheets or manufacturer documentation.
Datasheet: SC11372CQ Datasheet (PDF)
The SC11372CQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.