Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TK65025MTL
TK65025MTL
Extended
* Images are for reference only
TK65025MTL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
TK65025MTL
JLCPCB Part #
C19532413
Package
SOT-23L-6
Description
-20℃~+80℃ 1 83kHz 900mV~1.6V Boost Boost Built-in SOT-23L-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMurata Electronics
PackageSOT-23L-6
Operating Temperature-20℃~+80℃
FunctionBoost
Frequency - Switching83kHz
Voltage - Supply900mV~1.6V
Output TypeFixed
Output Current4mA
Quiescent Current80uA
FeaturesOperating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TK65025MTL
TK65025MTL

* Images are for reference only

TK65025MTL

Extended
Manufacturer

Murata Electronics

MFR.Part #
TK65025MTL
JLCPCB Part #
C19532413
Package
SOT-23L-6
Description
-20℃~+80℃ 1 83kHz 900mV~1.6V Boost Boost Built-in SOT-23L-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TK65025MTL

* Images are for reference only

TK65025MTL
Extended
Manufacturer

Murata Electronics

MFR.Part #
TK65025MTL
JLCPCB Part #
C19532413
Package
SOT-23L-6
Description
-20℃~+80℃ 1 83kHz 900mV~1.6V Boost Boost Built-in SOT-23L-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TK65025MTL Specifications

TK65025MTL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMurata Electronics
PackageSOT-23L-6
Operating Temperature-20℃~+80℃
FunctionBoost
Frequency - Switching83kHz
Voltage - Supply900mV~1.6V
Output TypeFixed
Output Current4mA
Quiescent Current80uA
FeaturesOperating status indication
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TK65025MTL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TK65025MTL Documents

TK65025MTL datasheets or manufacturer documentation.

Datasheet: TK65025MTL Datasheet (PDF)

TK65025MTL Schematic Symbol & PCB Footprint

The TK65025MTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.