
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | AMS | |
| Package | SMD-6P | |
| Operating Temperature | -30℃~+70℃ | |
| Detection color | Red, Green, Blue, Transparent | |
| Measurement Type | Color Recognition | |
| Voltage - Supply | 2.7V~3.3V | |
| Resolution(Bits) | 16bit | |
| Quiescent Current | 235uA | |
| Features | Low power/sleep mode、Adjustable gain control、Interrupt/event trigger | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCS34717FN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | AMS | |
| Package | SMD-6P | |
| Operating Temperature | -30℃~+70℃ | |
| Detection color | Red, Green, Blue, Transparent | |
| Measurement Type | Color Recognition | |
| Voltage - Supply | 2.7V~3.3V | |
| Resolution(Bits) | 16bit | |
| Quiescent Current | 235uA | |
| Features | Low power/sleep mode、Adjustable gain control、Interrupt/event trigger | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCS34717FN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCS34717FN datasheets or manufacturer documentation.
Datasheet: TCS34717FN Datasheet (PDF)
The TCS34717FN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.