
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Wavelength - Dominant | 581nm~594nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 10mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 63mcd~260mcd | |
| Illumination Color | Yellow | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLRE4406 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Wavelength - Dominant | 581nm~594nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 10mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 63mcd~260mcd | |
| Illumination Color | Yellow | |
| Peak Wavelength | 590nm | |
| Voltage - Forward(Vf) | 10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLRE4406. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLRE4406 datasheets or manufacturer documentation.
Datasheet: TLRE4406 Datasheet (PDF)
The TLRE4406 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.