Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT4532WSC
RT4532WSC
Extended
* Images are for reference only
RT4532WSC
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT4532WSC
JLCPCB Part #
C19527945
Package
WLCSP-10(0.9x2.1)
Description
-40℃~+85℃ 4 550kHz~1.1MHz Analog、PWM Boost WLCSP-10(0.9x2.1) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageWLCSP-10(0.9x2.1)
Constant Current Accuracy5%
Number of Channels4
Frequency - Switching550kHz~1.1MHz
Voltage - Input(DC)2.5V~5.5V
Output Current40mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RT4532WSC
RT4532WSC

* Images are for reference only

RT4532WSC

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4532WSC
JLCPCB Part #
C19527945
Package
WLCSP-10(0.9x2.1)
Description
-40℃~+85℃ 4 550kHz~1.1MHz Analog、PWM Boost WLCSP-10(0.9x2.1) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4532WSC

* Images are for reference only

RT4532WSC
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT4532WSC
JLCPCB Part #
C19527945
Package
WLCSP-10(0.9x2.1)
Description
-40℃~+85℃ 4 550kHz~1.1MHz Analog、PWM Boost WLCSP-10(0.9x2.1) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT4532WSC Specifications

RT4532WSC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerRichtek Tech
PackageWLCSP-10(0.9x2.1)
Constant Current Accuracy5%
Number of Channels4
Frequency - Switching550kHz~1.1MHz
Voltage - Input(DC)2.5V~5.5V
Output Current40mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT4532WSC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT4532WSC Documents

RT4532WSC datasheets or manufacturer documentation.

Datasheet: RT4532WSC Datasheet (PDF)

RT4532WSC Schematic Symbol & PCB Footprint

The RT4532WSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.