Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH03060YAZ
PTH03060YAZ
Extended
* Images are for reference only
PTH03060YAZ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTH03060YAZ
JLCPCB Part #
C19527832
Package
SMD-7P,25.3x15.8mm
Description
-40℃~+85℃ 10A 15.75mm 2.95V~3.65V 20mVp-p 25.4mm 350kHz 5500uF 86% SMD-7P,25.3x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-7P,25.3x15.8mm
Output Current(Max)10A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency86%
Length25.4mm
Capacitive Load(Max)5500uF
Voltage - Supply2.95V~3.65V
Switching Frequency350kHz
Width15.75mm
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH03060YAZ
PTH03060YAZ

* Images are for reference only

PTH03060YAZ

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH03060YAZ
JLCPCB Part #
C19527832
Package
SMD-7P,25.3x15.8mm
Description
-40℃~+85℃ 10A 15.75mm 2.95V~3.65V 20mVp-p 25.4mm 350kHz 5500uF 86% SMD-7P,25.3x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH03060YAZ

* Images are for reference only

PTH03060YAZ
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTH03060YAZ
JLCPCB Part #
C19527832
Package
SMD-7P,25.3x15.8mm
Description
-40℃~+85℃ 10A 15.75mm 2.95V~3.65V 20mVp-p 25.4mm 350kHz 5500uF 86% SMD-7P,25.3x15.8mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH03060YAZ Specifications

PTH03060YAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-7P,25.3x15.8mm
Output Current(Max)10A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency86%
Length25.4mm
Capacitive Load(Max)5500uF
Voltage - Supply2.95V~3.65V
Switching Frequency350kHz
Width15.75mm
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH03060YAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH03060YAZ Schematic Symbol & PCB Footprint

The PTH03060YAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.