
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sharp Microelectronics | |
| Package | SMD | |
| Wavelength - Dominant | 463nm、521nm、625nm | |
| Viewing Angle | 110° | |
| Luminous Intensity | 3.5cd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Voltage - Forward(Vf) | 2.2V、3.2V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GM5WA06310A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sharp Microelectronics | |
| Package | SMD | |
| Wavelength - Dominant | 463nm、521nm、625nm | |
| Viewing Angle | 110° | |
| Luminous Intensity | 3.5cd | |
| Illumination Color | Red, Emerald Green, Blue | |
| Voltage - Forward(Vf) | 2.2V、3.2V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM5WA06310A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GM5WA06310A datasheets or manufacturer documentation.
Datasheet: GM5WA06310A Datasheet (PDF)
The GM5WA06310A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.