
- Manufacturer
- MFR.Part #
- 0219004.M
- JLCPCB Part #
- C19526892
- Package
- -
- Description
- - Disposable fuses
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Melting I2t | 70.95 | |
| Length | 20mm | |
| Diameter (φD) | 5.2mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
0219004.M
Extended- Manufacturer
- MFR.Part #
- 0219004.M
- JLCPCB Part #
- C19526892
- Package
- -
- Description
- - Disposable fuses
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0219004.M
- JLCPCB Part #
- C19526892
- Package
- -
- Description
- - Disposable fuses
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0219004.M Specifications
0219004.M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Type | Glass Tube Fuse | |
| Melting I2t | 70.95 | |
| Length | 20mm | |
| Diameter (φD) | 5.2mm | |
| Current Rating | 4A | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0219004.M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0219004.M Documents
0219004.M datasheets or manufacturer documentation.
Datasheet: 0219004.M Datasheet (PDF)
0219004.M Schematic Symbol & PCB Footprint
The 0219004.M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.