Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12010YAD
PTH12010YAD
Extended
* Images are for reference only
PTH12010YAD
Attributes
Value
Manufacturer
Artesyn
MFR.Part #
PTH12010YAD
JLCPCB Part #
C19525484
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerArtesyn
Package-
Output Current(Max)12A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency85%
Length34.8mm
Capacitive Load(Max)6600uF
Voltage - Supply10.8V~13.2V
Height9mm
Switching Frequency300kHz
Output Voltage±1.8V
Width15.75mm
Quiescent Supply Current10mA
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTH12010YAD
PTH12010YAD

* Images are for reference only

PTH12010YAD

Extended
Manufacturer

Artesyn

MFR.Part #
PTH12010YAD
JLCPCB Part #
C19525484
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12010YAD

* Images are for reference only

PTH12010YAD
Extended
Manufacturer

Artesyn

MFR.Part #
PTH12010YAD
JLCPCB Part #
C19525484
Package
-
Description
- DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTH12010YAD Specifications

PTH12010YAD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerArtesyn
Package-
Output Current(Max)12A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency85%
Length34.8mm
Capacitive Load(Max)6600uF
Voltage - Supply10.8V~13.2V
Height9mm
Switching Frequency300kHz
Output Voltage±1.8V
Width15.75mm
Quiescent Supply Current10mA
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH12010YAD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTH12010YAD Documents

PTH12010YAD datasheets or manufacturer documentation.

Datasheet: PTH12010YAD Datasheet (PDF)

PTH12010YAD Schematic Symbol & PCB Footprint

The PTH12010YAD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.