Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTY412S
MPDTY412S
Extended
* Images are for reference only
MPDTY412S
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDTY412S
JLCPCB Part #
C19524336
Package
-
Description
-40℃~+85℃ 1000uF 15mVp-p 3V~3.6V 600kHz 7A 800mV~2.5V 93% Short Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)7A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency93%
Voltage - Supply3V~3.6V
Capacitive Load(Max)1000uF
Switching Frequency600kHz
FeaturesShort Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Output Voltage800mV~2.5V
Ripple Noise15mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDTY412S
MPDTY412S

* Images are for reference only

MPDTY412S

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTY412S
JLCPCB Part #
C19524336
Package
-
Description
-40℃~+85℃ 1000uF 15mVp-p 3V~3.6V 600kHz 7A 800mV~2.5V 93% Short Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTY412S

* Images are for reference only

MPDTY412S
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDTY412S
JLCPCB Part #
C19524336
Package
-
Description
-40℃~+85℃ 1000uF 15mVp-p 3V~3.6V 600kHz 7A 800mV~2.5V 93% Short Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDTY412S Specifications

MPDTY412S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)7A
Operating Temperature Range-40℃~+85℃
Conversion Efficiency93%
Voltage - Supply3V~3.6V
Capacitive Load(Max)1000uF
Switching Frequency600kHz
FeaturesShort Circuit Protection、Over-temperature protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Output Voltage800mV~2.5V
Ripple Noise15mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDTY412S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDTY412S Documents

MPDTY412S datasheets or manufacturer documentation.

Datasheet: MPDTY412S Datasheet (PDF)

MPDTY412S Schematic Symbol & PCB Footprint

The MPDTY412S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.