767145191A
Extended
* Images are for reference only
767145191A
Attributes
Value
MFR.Part #
767145191A
JLCPCB Part #
C19524096
Package
-
Description
100mW 14 24 330Ω、470Ω ±100ppm/℃ ±2% - Resistor Networks, Arrays
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerCTS Electronic Components
Package-
Resistance330Ω、470Ω
Power(Watts)100mW
Number of Resistors24
Tolerance±2%
Number of Pins14
Temperature Coefficient±100ppm/℃