
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Wavelength - Dominant | 598nm~611nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 10mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 4mcd~10mcd | |
| Power(Watts) | 240mW | |
| Illumination Color | Orange | |
| Lens Color | Frosted Orange Lens | |
| Peak Wavelength | 605nm | |
| Voltage - Forward(Vf) | 10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLRO4400CU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Wavelength - Dominant | 598nm~611nm | |
| Operating Temperature | -40℃~+100℃ | |
| Test Current | 10mA | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 3mm Round Lens | |
| Luminous Intensity | 4mcd~10mcd | |
| Power(Watts) | 240mW | |
| Illumination Color | Orange | |
| Lens Color | Frosted Orange Lens | |
| Peak Wavelength | 605nm | |
| Voltage - Forward(Vf) | 10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLRO4400CU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLRO4400CU datasheets or manufacturer documentation.
Datasheet: TLRO4400CU Datasheet (PDF)
The TLRO4400CU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.