
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Length | 25.27mm | |
| Capacitive Load(Max) | 300uF、5500uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Height | 9.57mm | |
| Switching Frequency | 350kHz | |
| Width | 15.75mm | |
| Output Voltage | 1.2V~5.5V | |
| Ripple Noise | 33mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPDTH12060WAS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 94% | |
| Length | 25.27mm | |
| Capacitive Load(Max) | 300uF、5500uF | |
| Voltage - Supply | 10.8V~13.2V | |
| Height | 9.57mm | |
| Switching Frequency | 350kHz | |
| Width | 15.75mm | |
| Output Voltage | 1.2V~5.5V | |
| Ripple Noise | 33mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDTH12060WAS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPDTH12060WAS datasheets or manufacturer documentation.
Datasheet: MPDTH12060WAS Datasheet (PDF)
The MPDTH12060WAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.