0229.600MXSP
Extended
* Images are for reference only
0229.600MXSP
Attributes
Value
Manufacturer
MFR.Part #
0229.600MXSP
JLCPCB Part #
C19521632
Package
-
Description
-55℃~+125℃ 1.75 10kA@125V 14.9mm 250V 4.8mm 600mA Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t1.75
Interrupt Rating10kA@125V
Length14.9mm
Diameter (φD)4.8mm
Current Rating600mA
Voltage Rating (DC)250V