Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6526P
PT6526P
Extended
* Images are for reference only
PT6526P
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT6526P
JLCPCB Part #
C19520788
Package
-
Description
-40℃~+85℃ 1 1.8V 3.1V~5.5V 350kHz 35mVp-p 5000uF 82% 8A ±1.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)8A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency82%
Voltage - Supply3.1V~5.5V
Capacitive Load(Max)5000uF
Switching Frequency350kHz
Output Voltage1.8V
Ripple Noise35mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6526P
PT6526P

* Images are for reference only

PT6526P

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6526P
JLCPCB Part #
C19520788
Package
-
Description
-40℃~+85℃ 1 1.8V 3.1V~5.5V 350kHz 35mVp-p 5000uF 82% 8A ±1.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6526P

* Images are for reference only

PT6526P
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6526P
JLCPCB Part #
C19520788
Package
-
Description
-40℃~+85℃ 1 1.8V 3.1V~5.5V 350kHz 35mVp-p 5000uF 82% 8A ±1.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6526P Specifications

PT6526P technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)8A
Output Voltage Accuracy±1.5%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency82%
Voltage - Supply3.1V~5.5V
Capacitive Load(Max)5000uF
Switching Frequency350kHz
Output Voltage1.8V
Ripple Noise35mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6526P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6526P Documents

PT6526P datasheets or manufacturer documentation.

Datasheet: PT6526P Datasheet (PDF)

PT6526P Schematic Symbol & PCB Footprint

The PT6526P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.