
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | - | |
| Inductance | 3.3mH | |
| Tolerance | ±5% |

* Images are for reference only
TSL1112RA-332JR26-PF
Extended- Manufacturer
- MFR.Part #
- TSL1112RA-332JR26-PF
- JLCPCB Part #
- C19520260
- Package
- -
- Description
- 3.3mH ±5% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSL1112RA-332JR26-PF
- JLCPCB Part #
- C19520260
- Package
- -
- Description
- 3.3mH ±5% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSL1112RA-332JR26-PF Specifications
TSL1112RA-332JR26-PF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | - | |
| Inductance | 3.3mH | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSL1112RA-332JR26-PF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSL1112RA-332JR26-PF Documents
TSL1112RA-332JR26-PF datasheets or manufacturer documentation.
Datasheet: TSL1112RA-332JR26-PF Datasheet (PDF)
TSL1112RA-332JR26-PF Schematic Symbol & PCB Footprint
The TSL1112RA-332JR26-PF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.