Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-R185-2-99
MF-R185-2-99
Extended
* Images are for reference only
MF-R185-2-99
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
MF-R185-2-99
JLCPCB Part #
C19520097
Package
-
Description
-40℃~+85℃ 1.85A 110mΩ 1W 3.7A 30V 40A 40mΩ 8.7s - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
Package-
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max30V
Time to Trip(Max)8.7s
Resistance - Initial (Ri) (Min)40mΩ
Trip Current3.7A
Hold Current1.85A
Current - Max40A
Resistance - Post Trip (R1) (Max)110mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-R185-2-99
MF-R185-2-99

* Images are for reference only

MF-R185-2-99

Extended
Manufacturer

BOURNS

MFR.Part #
MF-R185-2-99
JLCPCB Part #
C19520097
Package
-
Description
-40℃~+85℃ 1.85A 110mΩ 1W 3.7A 30V 40A 40mΩ 8.7s - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-R185-2-99

* Images are for reference only

MF-R185-2-99
Extended
Manufacturer

BOURNS

MFR.Part #
MF-R185-2-99
JLCPCB Part #
C19520097
Package
-
Description
-40℃~+85℃ 1.85A 110mΩ 1W 3.7A 30V 40A 40mΩ 8.7s - Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-R185-2-99 Specifications

MF-R185-2-99 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
Package-
Operating Temperature-40℃~+85℃
Power Dissipation1W
Voltage - Max30V
Time to Trip(Max)8.7s
Resistance - Initial (Ri) (Min)40mΩ
Trip Current3.7A
Hold Current1.85A
Current - Max40A
Resistance - Post Trip (R1) (Max)110mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF-R185-2-99. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF-R185-2-99 Documents

MF-R185-2-99 datasheets or manufacturer documentation.

Datasheet: MF-R185-2-99 Datasheet (PDF)

MF-R185-2-99 Schematic Symbol & PCB Footprint

The MF-R185-2-99 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.