CT9X202
Extended
* Images are for reference only
CT9X202
Attributes
Value
Manufacturer
MFR.Part #
CT9X202
JLCPCB Part #
C19519322
Package
-
Description
18 2kΩ 500mW ±10% ±100ppm/℃ - Potentiometers, Variable Resistors
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Potentiometers, Variable Resistors
ManufacturerVishay Intertech
Package-
Resistance2kΩ
Power(Watts)500mW
Tolerance±10%
Number of Turns18
Temperature Coefficient±100ppm/℃