C0603C0G1E7R5C
Extended
* Images are for reference only
C0603C0G1E7R5C
Attributes
Value
Manufacturer
MFR.Part #
C0603C0G1E7R5C
JLCPCB Part #
C19517901
Package
0201
Description
25V 7.5pF C0G、NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerTDK
Package0201
Voltage Rating25V
Capacitance7.5pF
Temperature CoefficientC0G、NP0