Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. L16P025D15
L16P025D15
Extended
* Images are for reference only
L16P025D15
Attributes
Value
Manufacturer
Tamura Corporation
MFR.Part #
L16P025D15
JLCPCB Part #
C19517430
Package
-
Description
-10℃~+80℃ 15V 2kVrms 35kHz 5us Support ±75A - Current Sensors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTamura Corporation
Package-
Current Range±75A
Operating Temperature-10℃~+80℃
Voltage - Supply15V
Bidirectional Current DetectionSupport
Band Width35kHz
Isolation Voltage(Vrms)2kVrms
Response Time (tr)5us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. L16P025D15
L16P025D15

* Images are for reference only

L16P025D15

Extended
Manufacturer

Tamura Corporation

MFR.Part #
L16P025D15
JLCPCB Part #
C19517430
Package
-
Description
-10℃~+80℃ 15V 2kVrms 35kHz 5us Support ±75A - Current Sensors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L16P025D15

* Images are for reference only

L16P025D15
Extended
Manufacturer

Tamura Corporation

MFR.Part #
L16P025D15
JLCPCB Part #
C19517430
Package
-
Description
-10℃~+80℃ 15V 2kVrms 35kHz 5us Support ±75A - Current Sensors
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L16P025D15 Specifications

L16P025D15 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerTamura Corporation
Package-
Current Range±75A
Operating Temperature-10℃~+80℃
Voltage - Supply15V
Bidirectional Current DetectionSupport
Band Width35kHz
Isolation Voltage(Vrms)2kVrms
Response Time (tr)5us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L16P025D15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L16P025D15 Documents

L16P025D15 datasheets or manufacturer documentation.

Datasheet: L16P025D15 Datasheet (PDF)

L16P025D15 Schematic Symbol & PCB Footprint

The L16P025D15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.