Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TC1271MERCTR
TC1271MERCTR
Extended
* Images are for reference only
TC1271MERCTR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC1271MERCTR
JLCPCB Part #
C19516374
Package
SOT-143
Description
-40℃~+85℃ 1 1.2V~5.5V 280ms 4.38V 7uA Active High Push-pull Voltage monitor SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMicrochip Tech
PackageSOT-143
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout280ms
Threshold Voltage4.38V
Voltage - Supply1.2V~5.5V
Output TypePush-pull
Quiescent Current7uA
Reset Active LevelActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TC1271MERCTR
TC1271MERCTR

* Images are for reference only

TC1271MERCTR

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC1271MERCTR
JLCPCB Part #
C19516374
Package
SOT-143
Description
-40℃~+85℃ 1 1.2V~5.5V 280ms 4.38V 7uA Active High Push-pull Voltage monitor SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1271MERCTR

* Images are for reference only

TC1271MERCTR
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC1271MERCTR
JLCPCB Part #
C19516374
Package
SOT-143
Description
-40℃~+85℃ 1 1.2V~5.5V 280ms 4.38V 7uA Active High Push-pull Voltage monitor SOT-143 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC1271MERCTR Specifications

TC1271MERCTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerMicrochip Tech
PackageSOT-143
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout280ms
Threshold Voltage4.38V
Voltage - Supply1.2V~5.5V
Output TypePush-pull
Quiescent Current7uA
Reset Active LevelActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC1271MERCTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC1271MERCTR Documents

TC1271MERCTR datasheets or manufacturer documentation.

Datasheet: TC1271MERCTR Datasheet (PDF)

TC1271MERCTR Schematic Symbol & PCB Footprint

The TC1271MERCTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.