ELJ-FA151KF
Extended
* Images are for reference only
ELJ-FA151KF
Attributes
Value
Manufacturer
MFR.Part #
ELJ-FA151KF
JLCPCB Part #
C19516106
Package
1210
Description
±10% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerPANASONIC
Package1210
Inductance150uH
TypeWire-wound inductor
Tolerance±10%
Current Rating50mA
Magnetic CoreFerrite Core
DC Resistance(DCR)15Ω