
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sharp Microelectronics | |
| Package | 3528 | |
| Operating Temperature | -55℃~+110℃ | |
| Luminous Intensity | 20mcd | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 585nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GM5HY95200A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sharp Microelectronics | |
| Package | 3528 | |
| Operating Temperature | -55℃~+110℃ | |
| Luminous Intensity | 20mcd | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V | |
| Peak Wavelength | 585nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GM5HY95200A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GM5HY95200A datasheets or manufacturer documentation.
Datasheet: GM5HY95200A Datasheet (PDF)
The GM5HY95200A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.