
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 460Kbps | |
| Voltage - Supply | 5V | |
| Number of Drivers | 1 | |
| charge pump | No | |
| Quiescent Supply Current | 100uA | |
| Number of Receivers | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX3314ECKA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-8 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Type | Transceiver | |
| Data Rate | 460Kbps | |
| Voltage - Supply | 5V | |
| Number of Drivers | 1 | |
| charge pump | No | |
| Quiescent Supply Current | 100uA | |
| Number of Receivers | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3314ECKA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX3314ECKA+ datasheets or manufacturer documentation.
Datasheet: MAX3314ECKA+ Datasheet (PDF)
The MAX3314ECKA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.