Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDRX307S
MPDRX307S
Extended
* Images are for reference only
MPDRX307S
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDRX307S
JLCPCB Part #
C19513046
Package
-
Description
-40℃~+85℃ 1 1.6V~3.63V 10mVp-p 6.2V~13.2V 6.5A 91% Over Current Protection、Programmable output voltage、Programmable soft start Step-down type - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)6.5A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
FunctionStep-down type
Voltage - Supply6.2V~13.2V
FeaturesOver Current Protection、Programmable output voltage、Programmable soft start
Output Voltage1.6V~3.63V
Ripple Noise10mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. MPDRX307S
MPDRX307S

* Images are for reference only

MPDRX307S

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDRX307S
JLCPCB Part #
C19513046
Package
-
Description
-40℃~+85℃ 1 1.6V~3.63V 10mVp-p 6.2V~13.2V 6.5A 91% Over Current Protection、Programmable output voltage、Programmable soft start Step-down type - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDRX307S

* Images are for reference only

MPDRX307S
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDRX307S
JLCPCB Part #
C19513046
Package
-
Description
-40℃~+85℃ 1 1.6V~3.63V 10mVp-p 6.2V~13.2V 6.5A 91% Over Current Protection、Programmable output voltage、Programmable soft start Step-down type - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDRX307S Specifications

MPDRX307S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)6.5A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency91%
FunctionStep-down type
Voltage - Supply6.2V~13.2V
FeaturesOver Current Protection、Programmable output voltage、Programmable soft start
Output Voltage1.6V~3.63V
Ripple Noise10mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDRX307S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDRX307S Documents

MPDRX307S datasheets or manufacturer documentation.

Datasheet: MPDRX307S Datasheet (PDF)

MPDRX307S Schematic Symbol & PCB Footprint

The MPDRX307S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.