Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SI8237BB-B-IS1
SI8237BB-B-IS1
Extended
* Images are for reference only
SI8237BB-B-IS1
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
SI8237BB-B-IS1
JLCPCB Part #
C19512174
Package
SOIC-16
Description
SOIC-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSKYWORKS/SILICON LABS
PackageSOIC-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL30ns
Current - Output High(IOH)250mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)2mA
Voltage - Supply6.5V~24V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH30ns
Current - Output Low(IOL)500mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. SI8237BB-B-IS1
SI8237BB-B-IS1

* Images are for reference only

SI8237BB-B-IS1

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
SI8237BB-B-IS1
JLCPCB Part #
C19512174
Package
SOIC-16
Description
SOIC-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SI8237BB-B-IS1

* Images are for reference only

SI8237BB-B-IS1
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
SI8237BB-B-IS1
JLCPCB Part #
C19512174
Package
SOIC-16
Description
SOIC-16 Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SI8237BB-B-IS1 Specifications

SI8237BB-B-IS1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSKYWORKS/SILICON LABS
PackageSOIC-16
Operating Temperature-40℃~+125℃
Propagation Delay tpHL30ns
Current - Output High(IOH)250mA
Number of Drivers2
Load TypeIGBT、MOSFET
Quiescent Current(Iq)2mA
Voltage - Supply6.5V~24V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH30ns
Current - Output Low(IOL)500mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI8237BB-B-IS1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SI8237BB-B-IS1 Documents

SI8237BB-B-IS1 datasheets or manufacturer documentation.

Datasheet: SI8237BB-B-IS1 Datasheet (PDF)

SI8237BB-B-IS1 Schematic Symbol & PCB Footprint

The SI8237BB-B-IS1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.