
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | - | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 113nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1nF | |
| Current - Continuous Drain(Id) | 45A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.4nF | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 4.5mΩ@4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPCA8026(TE12L,Q,M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | - | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 4.2nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 113nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1nF | |
| Current - Continuous Drain(Id) | 45A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.4nF | |
| Pd - Power Dissipation | 45W | |
| RDS(on) | 4.5mΩ@4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPCA8026(TE12L,Q,M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPCA8026(TE12L,Q,M datasheets or manufacturer documentation.
Datasheet: TPCA8026(TE12L,Q,M Datasheet (PDF)
The TPCA8026(TE12L,Q,M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.