
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 72mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 270V/us | |
| Gain Bandwidth Product | 135MHz | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Number of Channels | 3 | |
| Quiescent Current | 2.4mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 3.5uA | |
| Dual Supply | -9V~-2.5V、2.5V~9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC916BQS-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Microchip Tech | |
| Package | QSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 72mA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Slew Rate | 270V/us | |
| Gain Bandwidth Product | 135MHz | |
| Common Mode Rejection Ratio(CMRR) | 98dB | |
| Number of Channels | 3 | |
| Quiescent Current | 2.4mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 3.5uA | |
| Dual Supply | -9V~-2.5V、2.5V~9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC916BQS-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC916BQS-TR datasheets or manufacturer documentation.
Datasheet: MIC916BQS-TR Datasheet (PDF)
The MIC916BQS-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.