
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -65℃~+125℃ | |
| Voltage Rating | 1kV | |
| Q @ Frequency | 2000@100MHz | |
| Capacitance | 0.5pF~4pF | |
| Height - Seated(Max) | 12.45mm |

* Images are for reference only
KEJ4HV
Extended- Manufacturer
- MFR.Part #
- KEJ4HV
- JLCPCB Part #
- C19507807
- Package
- -
- Description
- -65℃~+125℃ 0.5pF~4pF 12.45mm 1kV 2000@100MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KEJ4HV
- JLCPCB Part #
- C19507807
- Package
- -
- Description
- -65℃~+125℃ 0.5pF~4pF 12.45mm 1kV 2000@100MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KEJ4HV Specifications
KEJ4HV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -65℃~+125℃ | |
| Voltage Rating | 1kV | |
| Q @ Frequency | 2000@100MHz | |
| Capacitance | 0.5pF~4pF | |
| Height - Seated(Max) | 12.45mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KEJ4HV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KEJ4HV Documents
KEJ4HV datasheets or manufacturer documentation.
Datasheet: KEJ4HV Datasheet (PDF)
KEJ4HV Schematic Symbol & PCB Footprint
The KEJ4HV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.