
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current(Max) | 60A | |
| Conversion Efficiency | 92.5% | |
| Length | 60.96mm | |
| Voltage - Supply | 8V~14V | |
| Capacitive Load(Max) | 220uF | |
| Frequency | 500kHz | |
| Height | 27.94mm | |
| Output Voltage | 500mV~2.75V | |
| Width | 13.97mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZY2160G-R1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current(Max) | 60A | |
| Conversion Efficiency | 92.5% | |
| Length | 60.96mm | |
| Voltage - Supply | 8V~14V | |
| Capacitive Load(Max) | 220uF | |
| Frequency | 500kHz | |
| Height | 27.94mm | |
| Output Voltage | 500mV~2.75V | |
| Width | 13.97mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZY2160G-R1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZY2160G-R1 datasheets or manufacturer documentation.
Datasheet: ZY2160G-R1 Datasheet (PDF)
The ZY2160G-R1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.