
- Manufacturer
- MFR.Part #
- PVC2X133
- JLCPCB Part #
- C19504966
- Package
- Plugin,P=34.1mm
- Description
- -55℃~+105℃ 33nF 500V ±10% 插件,P=34.1mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=34.1mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 500V | |
| Tolerance | ±10% | |
| Capacitance | 33nF |

* Images are for reference only
PVC2X133
Extended- Manufacturer
- MFR.Part #
- PVC2X133
- JLCPCB Part #
- C19504966
- Package
- Plugin,P=34.1mm
- Description
- -55℃~+105℃ 33nF 500V ±10% 插件,P=34.1mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PVC2X133
- JLCPCB Part #
- C19504966
- Package
- Plugin,P=34.1mm
- Description
- -55℃~+105℃ 33nF 500V ±10% 插件,P=34.1mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PVC2X133 Specifications
PVC2X133 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,P=34.1mm | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage Rating | 500V | |
| Tolerance | ±10% | |
| Capacitance | 33nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PVC2X133. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PVC2X133 Documents
PVC2X133 datasheets or manufacturer documentation.
Datasheet: PVC2X133 Datasheet (PDF)
PVC2X133 Schematic Symbol & PCB Footprint
The PVC2X133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.