Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. LTC1146ACN
LTC1146ACN
Extended
* Images are for reference only
LTC1146ACN
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTC1146ACN
JLCPCB Part #
C19504273
Package
PDIP-18
Description
0℃~+70℃ 1 1 1kV/us 2500 4.5V~5.5V Configurable debounce filter High Level PDIP-18 Digital Isolators
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerAnalog Devices
PackagePDIP-18
Default OutputHigh Level
Number of Forward Channels1
Operating Temperature0℃~+70℃
Voltage - Supply(VCCB)4.5V~5.5V
Isolation Voltage(Vrms)2500
FeaturesConfigurable debounce filter
Number of Reverse Channels1
CMTI(kV/us)1kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Digital Isolators
  6. LTC1146ACN
LTC1146ACN

* Images are for reference only

LTC1146ACN

Extended
Manufacturer

Analog Devices

MFR.Part #
LTC1146ACN
JLCPCB Part #
C19504273
Package
PDIP-18
Description
0℃~+70℃ 1 1 1kV/us 2500 4.5V~5.5V Configurable debounce filter High Level PDIP-18 Digital Isolators
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC1146ACN

* Images are for reference only

LTC1146ACN
Extended
Manufacturer

Analog Devices

MFR.Part #
LTC1146ACN
JLCPCB Part #
C19504273
Package
PDIP-18
Description
0℃~+70℃ 1 1 1kV/us 2500 4.5V~5.5V Configurable debounce filter High Level PDIP-18 Digital Isolators
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTC1146ACN Specifications

LTC1146ACN technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Digital Isolators
ManufacturerAnalog Devices
PackagePDIP-18
Default OutputHigh Level
Number of Forward Channels1
Operating Temperature0℃~+70℃
Voltage - Supply(VCCB)4.5V~5.5V
Isolation Voltage(Vrms)2500
FeaturesConfigurable debounce filter
Number of Reverse Channels1
CMTI(kV/us)1kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC1146ACN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTC1146ACN Documents

LTC1146ACN datasheets or manufacturer documentation.

Datasheet: LTC1146ACN Datasheet (PDF)

LTC1146ACN Schematic Symbol & PCB Footprint

The LTC1146ACN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.