Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPDKN007S
MPDKN007S
Extended
* Images are for reference only
MPDKN007S
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MPDKN007S
JLCPCB Part #
C19502089
Package
-
Description
-40℃~+85℃ 1 100mVp-p 15A 3.3V 36V~75V 88% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)15A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency88%
TypeOpen type
Voltage - Supply36V~75V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation
Output Voltage3.3V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MPDKN007S
MPDKN007S

* Images are for reference only

MPDKN007S

Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDKN007S
JLCPCB Part #
C19502089
Package
-
Description
-40℃~+85℃ 1 100mVp-p 15A 3.3V 36V~75V 88% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDKN007S

* Images are for reference only

MPDKN007S
Extended
Manufacturer

Murata Electronics

MFR.Part #
MPDKN007S
JLCPCB Part #
C19502089
Package
-
Description
-40℃~+85℃ 1 100mVp-p 15A 3.3V 36V~75V 88% Open type Over-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation ±3% - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPDKN007S Specifications

MPDKN007S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Output Current(Max)15A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency88%
TypeOpen type
Voltage - Supply36V~75V
FeaturesOver-temperature protection、Over Current Protection、Overvoltage protection、Programmable output voltage、Remote sampling compensation
Output Voltage3.3V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPDKN007S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPDKN007S Documents

MPDKN007S datasheets or manufacturer documentation.

Datasheet: MPDKN007S Datasheet (PDF)

MPDKN007S Schematic Symbol & PCB Footprint

The MPDKN007S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.