
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Actuator Style | Round Column | |
| Current Rating | 300mA | |
| Contact Finish | Silver | |
| Switch Height | 14.6mm | |
| Circuit | SPDT | |
| Actuator Length | 4mm | |
| Mounting Type | Through Hole | |
| Operating Force | 250gf | |
| Length | 16mm | |
| Contact Material | Brass | |
| Life | 10 thousand cycles | |
| Width | 6.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHS122K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 30V | |
| Termination Style | PC Pin | |
| Actuator Style | Round Column | |
| Current Rating | 300mA | |
| Contact Finish | Silver | |
| Switch Height | 14.6mm | |
| Circuit | SPDT | |
| Actuator Length | 4mm | |
| Mounting Type | Through Hole | |
| Operating Force | 250gf | |
| Length | 16mm | |
| Contact Material | Brass | |
| Life | 10 thousand cycles | |
| Width | 6.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHS122K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHS122K datasheets or manufacturer documentation.
Datasheet: MHS122K Datasheet (PDF)
The MHS122K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.