Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. SY100EL16VCZC TR
SY100EL16VCZC TR
Extended
* Images are for reference only
SY100EL16VCZC TR
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
SY100EL16VCZC TR
JLCPCB Part #
C19498995
Package
SOIC-8
Description
-40℃~+85℃ -5.5V~-3V 1 100EL16 4 40mA 730ps Bidirectional SOIC-8 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Propagation Delay730ps
Number of Bits per Element4
Voltage - Supply-5.5V~-3V
Channel TypeBidirectional
Quiescent Current40mA
FeaturesOutput enable
Number of Elements1
Logic Family100EL16
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Buffers, Drivers, Receivers, Transceivers
  6. SY100EL16VCZC TR
SY100EL16VCZC TR

* Images are for reference only

SY100EL16VCZC TR

Extended
Manufacturer

Microchip Tech

MFR.Part #
SY100EL16VCZC TR
JLCPCB Part #
C19498995
Package
SOIC-8
Description
-40℃~+85℃ -5.5V~-3V 1 100EL16 4 40mA 730ps Bidirectional SOIC-8 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY100EL16VCZC TR

* Images are for reference only

SY100EL16VCZC TR
Extended
Manufacturer

Microchip Tech

MFR.Part #
SY100EL16VCZC TR
JLCPCB Part #
C19498995
Package
SOIC-8
Description
-40℃~+85℃ -5.5V~-3V 1 100EL16 4 40mA 730ps Bidirectional SOIC-8 Buffers, Drivers, Receivers, Transceivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY100EL16VCZC TR Specifications

SY100EL16VCZC TR technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Buffers, Drivers, Receivers, Transceivers
ManufacturerMicrochip Tech
PackageSOIC-8
Operating Temperature-40℃~+85℃
Propagation Delay730ps
Number of Bits per Element4
Voltage - Supply-5.5V~-3V
Channel TypeBidirectional
Quiescent Current40mA
FeaturesOutput enable
Number of Elements1
Logic Family100EL16
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY100EL16VCZC TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY100EL16VCZC TR Documents

SY100EL16VCZC TR datasheets or manufacturer documentation.

Datasheet: SY100EL16VCZC TR Datasheet (PDF)

SY100EL16VCZC TR Schematic Symbol & PCB Footprint

The SY100EL16VCZC TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.