
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Omron Electronics | |
| Package | SIP-4 | |
| Load Current | 2A | |
| Load Voltage | 75V~264V | |
| Operating Temperature | -30℃~+80℃ | |
| Forward Current(If) | 10mA | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 30A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 0.1V/ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G3MB-202P-4 DC5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | Omron Electronics | |
| Package | SIP-4 | |
| Load Current | 2A | |
| Load Voltage | 75V~264V | |
| Operating Temperature | -30℃~+80℃ | |
| Forward Current(If) | 10mA | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Repetitive peak OFF-state voltage | 600V | |
| Current - Surge(Itsm) | 30A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 0.1V/ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G3MB-202P-4 DC5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G3MB-202P-4 DC5 datasheets or manufacturer documentation.
Datasheet: G3MB-202P-4 DC5 Datasheet (PDF)
The G3MB-202P-4 DC5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.